Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW08058M20FKEB | |
|---|---|
DigiKey Part Number | CRCW08058M20FKEB-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW08058M20FKEB |
Description | RES SMD 8.2M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08058M20FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08058M20FKEAC | Vishay Dale | 0 | CRCW08058M20FKEAC-ND | $0.05671 | Similar |
| CRCW08058M20FKEBC | Vishay Dale | 0 | CRCW08058M20FKEBC-ND | $0.05671 | Similar |
| RS73F2ARTTD8204D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD8204DTR-ND | $0.80727 | Parametric Equivalent |
| RS73F2ARTTD8204F | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD8204FTR-ND | $0.80727 | Parametric Equivalent |
| RS73G2ARTTD8204D | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2ARTTD8204DTR-ND | $0.80727 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06145 | $1,229.00 |



