
CRCW080582R0FKEAHP | |
---|---|
DigiKey Part Number | 541-82.0TTR-ND - Tape & Reel (TR) 541-82.0TCT-ND - Cut Tape (CT) 541-82.0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080582R0FKEAHP |
Description | RES SMD 82 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080582R0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.73100 | $7.31 |
25 | $0.57480 | $14.37 |
50 | $0.48780 | $24.39 |
100 | $0.41790 | $41.79 |
250 | $0.34816 | $87.04 |
500 | $0.30792 | $153.96 |
1,000 | $0.27622 | $276.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22930 | $1,146.50 |
10,000 | $0.20121 | $2,012.10 |
15,000 | $0.19587 | $2,938.05 |
25,000 | $0.19041 | $4,760.25 |
35,000 | $0.18972 | $6,640.20 |
50,000 | $0.18904 | $9,452.00 |
60,000 | $0.18871 | $11,322.60 |
120,000 | $0.18228 | $21,873.60 |
125,000 | $0.18194 | $22,742.50 |