CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080580K6FKEA

DigiKey Part Number
541-80.6KCTR-ND - Tape & Reel (TR)
541-80.6KCCT-ND - Cut Tape (CT)
541-80.6KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080580K6FKEA
Description
RES SMD 80.6K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080580K6FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
25$0.25600$6.40
50$0.21020$10.51
100$0.17410$17.41
250$0.13892$34.73
500$0.11890$59.45
1,000$0.10297$102.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06314$315.70
10,000$0.05797$579.70
15,000$0.05758$863.70
25,000$0.05280$1,320.00
35,000$0.04823$1,688.05
50,000$0.04369$2,184.50
60,000$0.04359$2,615.40
120,000$0.04323$5,187.60
125,000$0.04321$5,401.25
Manufacturers Standard Package