CRCW08057K32FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06145
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16259
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11927
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04428
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03354
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.08386
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30942
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.82000
Datasheet
7.32 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08057K32FKEAC

DigiKey Part Number
CRCW08057K32FKEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08057K32FKEAC
Description
RES 7.32K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7.32 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08057K32FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05671$2,835.50