CRCW080578R7FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.25608
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.25169
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,096
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06153
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.16280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14816
Datasheet

Direct


Panasonic Electronic Components
In Stock: 9,345
Unit Price: $0.91000
Datasheet

Direct


YAGEO
In Stock: 120,504
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,192
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39747
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66610
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12575
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08407
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080578R7FKTA

DigiKey Part Number
CRCW080578R7FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080578R7FKTA
Description
RES SMD 78.7 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
78.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080578R7FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18017$900.85
Manufacturers Standard Package