78.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080578K7FKEB

DigiKey Part Number
541-CRCW080578K7FKEBTR-ND - Tape & Reel (TR)
541-CRCW080578K7FKEBCT-ND - Cut Tape (CT)
541-CRCW080578K7FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080578K7FKEB
Description
RES SMD 78.7K OHM 1% 1/4W 0805
Customer Reference
Detailed Description
78.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080578K7FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080578K7FKEACVishay Dale0CRCW080578K7FKEAC-ND$0.05671Similar
CRCW080578K7FKEBCVishay Dale0CRCW080578K7FKEBC-ND$0.05671Similar
ERJ-6ENF7872VPanasonic Industry49,279P78.7KCCT-ND$0.99000Direct
RMCF0805FG78K7Stackpole Electronics Inc0RMCF0805FG78K7-ND$0.03408Direct
RMCF0805FT78K7Stackpole Electronics Inc17,198RMCF0805FT78K7CT-ND$0.82000Direct
In-Stock: 11,424
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
25$0.25960$6.49
50$0.21220$10.61
100$0.17590$17.59
250$0.14008$35.02
500$0.11970$59.85
1,000$0.10359$103.59
5,000$0.08299$414.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06944$694.40
20,000$0.06266$1,253.20
30,000$0.05928$1,778.40
50,000$0.05521$2,760.50
100,000$0.05081$5,081.00
Manufacturers Standard Package