CRCW0805768RFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12,562
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.25543
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.25104
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06137
Datasheet

Direct


Panasonic Electronic Components
In Stock: 49,127
Unit Price: $0.90000
Datasheet

Direct


YAGEO
In Stock: 86,264
Unit Price: $1.07000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03404
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,769
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05963
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39646
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66440
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12543
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11285
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08385
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805768RFKTA

DigiKey Part Number
CRCW0805768RFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805768RFKTA
Description
RES SMD 768 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
768 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805768RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17971$898.55
Manufacturers Standard Package