6.98 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08056R98FKEA

DigiKey Part Number
541-6.98CCTR-ND - Tape & Reel (TR)
541-6.98CCCT-ND - Cut Tape (CT)
541-6.98CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08056R98FKEA
Description
RES SMD 6.98 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.98 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08056R98FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,585
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.43600$4.36
25$0.33560$8.39
50$0.27780$13.89
100$0.23270$23.27
250$0.18744$46.86
500$0.16180$80.90
1,000$0.14149$141.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10509$525.45
10,000$0.09606$960.60
15,000$0.09168$1,375.20
25,000$0.08692$2,173.00
35,000$0.08420$2,947.00
50,000$0.08163$4,081.50
Manufacturers Standard Package