CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08056R80FKEA

DigiKey Part Number
541-6.80CCTR-ND - Tape & Reel (TR)
541-6.80CCCT-ND - Cut Tape (CT)
541-6.80CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08056R80FKEA
Description
RES SMD 6.8 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08056R80FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.41100$4.11
25$0.31840$7.96
50$0.26280$13.14
100$0.22010$22.01
250$0.17736$44.34
500$0.15288$76.44
1,000$0.13368$133.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09840$492.00
10,000$0.08856$885.60
15,000$0.08367$1,255.05
25,000$0.08307$2,076.75
35,000$0.08271$2,894.85
50,000$0.07808$3,904.00
60,000$0.07791$4,674.60
120,000$0.07662$9,194.40
125,000$0.07641$9,551.25
Manufacturers Standard Package