
CRCW08056R04FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW08056R04FNEATR-ND - Tape & Reel (TR) 541-CRCW08056R04FNEACT-ND - Cut Tape (CT) 541-CRCW08056R04FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056R04FNEA |
Description | RES SMD 6.04 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056R04FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.39120 | $9.78 |
| 50 | $0.32720 | $16.36 |
| 100 | $0.27540 | $27.54 |
| 250 | $0.22364 | $55.91 |
| 500 | $0.19420 | $97.10 |
| 1,000 | $0.17101 | $171.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12895 | $644.75 |
| 10,000 | $0.11862 | $1,186.20 |
| 15,000 | $0.11358 | $1,703.70 |
| 25,000 | $0.10814 | $2,703.50 |
| 35,000 | $0.10502 | $3,675.70 |
| 50,000 | $0.10207 | $5,103.50 |

