
CRCW08056K20FKEAHP | |
|---|---|
DigiKey Part Number | 541-6.20KTTR-ND - Tape & Reel (TR) 541-6.20KTCT-ND - Cut Tape (CT) 541-6.20KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056K20FKEAHP |
Description | RES SMD 6.2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056K20FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F6201V | Panasonic Industry | 4,890 | 10-ERJ-P06F6201VCT-ND | $1.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.69080 | $17.27 |
| 50 | $0.58540 | $29.27 |
| 100 | $0.50480 | $50.48 |
| 250 | $0.42356 | $105.89 |
| 500 | $0.37654 | $188.27 |
| 1,000 | $0.33938 | $339.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26947 | $1,347.35 |
| 10,000 | $0.25283 | $2,528.30 |
| 15,000 | $0.24473 | $3,670.95 |
| 25,000 | $0.23594 | $5,898.50 |
| 35,000 | $0.23092 | $8,082.20 |
| 50,000 | $0.22616 | $11,308.00 |

