Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW08056K19FKTB | |
|---|---|
DigiKey Part Number | CRCW08056K19FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08056K19FKTB |
Description | RES SMD 6.19K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056K19FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08056K19FKEAC | Vishay Dale | 0 | CRCW08056K19FKEAC-ND | $0.05671 | Similar |
| CRCW08056K19FKEBC | Vishay Dale | 0 | CRCW08056K19FKEBC-ND | $0.05671 | Similar |
| CRCW08056K19FHEAP | Vishay Dale | 0 | CRCW08056K19FHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW08056K19FKTC | Vishay Dale | 0 | CRCW08056K19FKTC-ND | $0.14797 | Parametric Equivalent |
| ERJ-6ENF6191V | Panasonic Industry | 27,474 | P6.19KCCT-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16259 | $1,625.90 |







