
CRCW08056K19FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW08056K19FKTATR-ND - Tape & Reel (TR) 541-CRCW08056K19FKTACT-ND - Cut Tape (CT) 541-CRCW08056K19FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056K19FKTA |
Description | RES SMD 6.19K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056K19FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08056K19FKEA | Vishay Dale | 51,732 | 541-6.19KCCT-ND | $0.10000 | Direct |
| ERJ-6ENF6191V | Panasonic Industry | 27,474 | P6.19KCCT-ND | $0.12000 | Direct |
| RMCF0805FT6K19 | Stackpole Electronics Inc | 22,316 | RMCF0805FT6K19CT-ND | $0.10000 | Direct |
| AC0805FR-076K19L | YAGEO | 9,545 | 13-AC0805FR-076K19LCT-ND | $0.10000 | Upgrade |
| ERJ-P06D6191V | Panasonic Industry | 3,710 | P16054CT-ND | $0.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.50960 | $12.74 |
| 50 | $0.42760 | $21.38 |
| 100 | $0.36420 | $36.42 |
| 250 | $0.30024 | $75.06 |
| 500 | $0.26358 | $131.79 |
| 1,000 | $0.23464 | $234.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18138 | $906.90 |
| 10,000 | $0.16846 | $1,684.60 |
| 15,000 | $0.16217 | $2,432.55 |
| 25,000 | $0.15536 | $3,884.00 |
| 35,000 | $0.15146 | $5,301.10 |
| 50,000 | $0.14777 | $7,388.50 |

