
CRCW08055K10JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW08055K10JNEBTR-ND - Tape & Reel (TR) 541-CRCW08055K10JNEBCT-ND - Cut Tape (CT) 541-CRCW08055K10JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055K10JNEB |
Description | RES SMD 5.1K OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055K10JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055K10JNEAC | Vishay Dale | 0 | CRCW08055K10JNEAC-ND | $0.03865 | Similar |
| CRCW08055K10JNEBC | Vishay Dale | 0 | CRCW08055K10JNEBC-ND | $0.03865 | Similar |
| ERJ-6GEYJ512V | Panasonic Industry | 42,168 | P5.1KACT-ND | $0.82000 | Direct |
| RMCF0805JG5K10 | Stackpole Electronics Inc | 0 | RMCF0805JG5K10-ND | $0.02737 | Direct |
| RMCF0805JT5K10 | Stackpole Electronics Inc | 234,132 | RMCF0805JT5K10CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.22040 | $5.51 |
| 50 | $0.17920 | $8.96 |
| 100 | $0.14800 | $14.80 |
| 250 | $0.11708 | $29.27 |
| 500 | $0.09932 | $49.66 |
| 1,000 | $0.08542 | $85.42 |
| 5,000 | $0.06335 | $316.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05462 | $546.20 |

