
CRCW08055K10JNEA | |
|---|---|
DigiKey Part Number | 541-5.1KATR-ND - Tape & Reel (TR) 541-5.1KACT-ND - Cut Tape (CT) 541-5.1KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055K10JNEA |
Description | RES SMD 5.1K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055K10JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055K10JNEAHP | Vishay Dale | 26,572 | 541-CRCW08055K10JNEAHPCT-ND | $1.56000 | Upgrade |
| RCS08055K10JNEA | Vishay Dale | 2,193 | 541-RCS08055K10JNEACT-ND | $1.48000 | Upgrade |
| ERJ-6GEYJ512V | Panasonic Industry | 42,168 | P5.1KACT-ND | $0.82000 | Direct |
| RMCF0805JT5K10 | Stackpole Electronics Inc | 233,132 | RMCF0805JT5K10CT-ND | $0.82000 | Direct |
| ERJ-P06J512V | Panasonic Industry | 16,308 | P5.1KADCT-ND | $1.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.23040 | $5.76 |
| 50 | $0.18740 | $9.37 |
| 100 | $0.15460 | $15.46 |
| 250 | $0.12168 | $30.42 |
| 500 | $0.10326 | $51.63 |
| 1,000 | $0.08879 | $88.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06335 | $316.75 |
| 10,000 | $0.05697 | $569.70 |
| 15,000 | $0.05386 | $807.90 |
| 25,000 | $0.05050 | $1,262.50 |
| 35,000 | $0.04858 | $1,700.30 |
| 50,000 | $0.04677 | $2,338.50 |

