
CRCW08055K10FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08055K10FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08055K10FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08055K10FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055K10FKEAHP |
Description | RES SMD 5.1K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055K10FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.81600 | $8.16 |
| 25 | $0.64600 | $16.15 |
| 50 | $0.54820 | $27.41 |
| 100 | $0.45850 | $45.85 |
| 250 | $0.39292 | $98.23 |
| 500 | $0.35262 | $176.31 |
| 1,000 | $0.31777 | $317.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26740 | $1,337.00 |
| 10,000 | $0.22563 | $2,256.30 |
| 50,000 | $0.22443 | $11,221.50 |
| 60,000 | $0.22222 | $13,333.20 |
| 120,000 | $0.21494 | $25,792.80 |
| 125,000 | $0.21456 | $26,820.00 |

