
CRCW08055K00FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW08055K00FKTATR-ND - Tape & Reel (TR) 541-CRCW08055K00FKTACT-ND - Cut Tape (CT) 541-CRCW08055K00FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055K00FKTA |
Description | RES SMD 5K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055K00FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.17760 | $4.44 |
| 50 | $0.14460 | $7.23 |
| 100 | $0.11840 | $11.84 |
| 250 | $0.09208 | $23.02 |
| 500 | $0.07712 | $38.56 |
| 1,000 | $0.06561 | $65.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04469 | $223.45 |
| 10,000 | $0.03972 | $397.20 |
| 15,000 | $0.03731 | $559.65 |
| 25,000 | $0.03470 | $867.50 |
| 35,000 | $0.03321 | $1,162.35 |

