
CRCW0805560KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805560KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805560KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805560KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805560KFKEAHP |
Description | RES SMD 560K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805560KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.84700 | $8.47 |
| 25 | $0.66760 | $16.69 |
| 50 | $0.56720 | $28.36 |
| 100 | $0.48750 | $48.75 |
| 250 | $0.40844 | $102.11 |
| 500 | $0.36256 | $181.28 |
| 1,000 | $0.32639 | $326.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25842 | $1,292.10 |
| 10,000 | $0.24221 | $2,422.10 |
| 15,000 | $0.23432 | $3,514.80 |
| 25,000 | $0.22577 | $5,644.25 |
| 35,000 | $0.22087 | $7,730.45 |
| 50,000 | $0.21624 | $10,812.00 |

