
CRCW080554K9FKEA | |
|---|---|
DigiKey Part Number | 541-54.9KCTR-ND - Tape & Reel (TR) 541-54.9KCCT-ND - Cut Tape (CT) 541-54.9KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080554K9FKEA |
Description | RES SMD 54.9K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080554K9FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF5492V | Panasonic Industry | 43,885 | P54.9KCCT-ND | $0.99000 | Direct |
| RMCF0805FT54K9 | Stackpole Electronics Inc | 11,081 | RMCF0805FT54K9CT-ND | $0.82000 | Direct |
| ERJ-P06D5492V | Panasonic Industry | 10,162 | P16052CT-ND | $2.06000 | Upgrade |
| AC0805FR-0754K9L | YAGEO | 4,490 | 13-AC0805FR-0754K9LCT-ND | $0.82000 | Similar |
| CR0805-FX-5492ELF | Bourns Inc. | 22,992 | 118-CR0805-FX-5492ELFCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.27280 | $6.82 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.18500 | $18.50 |
| 250 | $0.14764 | $36.91 |
| 500 | $0.12612 | $63.06 |
| 1,000 | $0.10926 | $109.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07937 | $396.85 |
| 10,000 | $0.07191 | $719.10 |
| 15,000 | $0.06828 | $1,024.20 |
| 25,000 | $0.06435 | $1,608.75 |
| 35,000 | $0.06211 | $2,173.85 |
| 50,000 | $0.05999 | $2,999.50 |

