
CRCW080551R0JNEAHP | |
---|---|
DigiKey Part Number | 541-51TATR-ND - Tape & Reel (TR) 541-51TACT-ND - Cut Tape (CT) 541-51TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080551R0JNEAHP |
Description | RES SMD 51 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080551R0JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.81500 | $8.15 |
25 | $0.64520 | $16.13 |
50 | $0.54980 | $27.49 |
100 | $0.45360 | $45.36 |
250 | $0.39216 | $98.04 |
500 | $0.35298 | $176.49 |
1,000 | $0.31808 | $318.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26754 | $1,337.70 |
10,000 | $0.21038 | $2,103.80 |
15,000 | $0.20498 | $3,074.70 |
25,000 | $0.19948 | $4,987.00 |
35,000 | $0.19876 | $6,956.60 |
50,000 | $0.19805 | $9,902.50 |