Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW080551K0JNTB | |
|---|---|
DigiKey Part Number | CRCW080551K0JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080551K0JNTB |
Description | RES SMD 51K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080551K0JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080551K0JNEAC | Vishay Dale | 0 | CRCW080551K0JNEAC-ND | $0.03865 | Similar |
| CRCW080551K0JNEBC | Vishay Dale | 0 | CRCW080551K0JNEBC-ND | $0.03865 | Similar |
| CRCW080551K0FHEAP | Vishay Dale | 0 | CRCW080551K0FHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW080551K0FKTC | Vishay Dale | 0 | CRCW080551K0FKTC-ND | $0.14797 | Parametric Equivalent |
| CRCW080551K0JNTA | Vishay Dale | 0 | CRCW080551K0JNTA-ND | $0.16321 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14338 | $1,433.80 |






