CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04029K31FKTD

DigiKey Part Number
541-CRCW04029K31FKTDTR-ND - Tape & Reel (TR)
541-CRCW04029K31FKTDCT-ND - Cut Tape (CT)
541-CRCW04029K31FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04029K31FKTD
Description
RES SMD 9.31K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.31 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04029K31FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58400$5.84
25$0.45760$11.44
50$0.38360$19.18
100$0.32600$32.60
250$0.26836$67.09
500$0.23576$117.88
1,000$0.20893$208.93
5,000$0.18364$918.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19370$1,937.00
20,000$0.17419$3,483.80
30,000$0.16909$5,072.70
50,000$0.16392$8,196.00
70,000$0.16338$11,436.60
100,000$0.16286$16,286.00
120,000$0.16261$19,513.20
240,000$0.15805$37,932.00
250,000$0.15779$39,447.50
Manufacturers Standard Package