Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent

CRCW0805510RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805510RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0805510RJNEBCT-ND - Cut Tape (CT) 541-CRCW0805510RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805510RJNEB |
Description | RES SMD 510 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805510RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805510RJNEAC | Vishay Dale | 0 | CRCW0805510RJNEAC-ND | $0.03865 | Similar |
| CRCW0805510RJNEBC | Vishay Dale | 0 | CRCW0805510RJNEBC-ND | $0.03865 | Similar |
| CRCW0805510RFKEC | Vishay Dale | 0 | CRCW0805510RFKEC-ND | $0.06145 | Parametric Equivalent |
| ERJ-6GEYJ511V | Panasonic Industry | 127,342 | P510ACT-ND | $0.82000 | Direct |
| RMCF0805JG510R | Stackpole Electronics Inc | 0 | RMCF0805JG510R-ND | $0.02737 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.16600 | $8.30 |
| 100 | $0.13890 | $13.89 |
| 500 | $0.09636 | $48.18 |
| 1,000 | $0.08337 | $83.37 |
| 5,000 | $0.06148 | $307.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05462 | $546.20 |
| 20,000 | $0.04903 | $980.60 |
| 30,000 | $0.04624 | $1,387.20 |
| 50,000 | $0.04319 | $2,159.50 |
| 100,000 | $0.03938 | $3,938.00 |







