MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805510RFKEAHP

DigiKey Part Number
541-CRCW0805510RFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0805510RFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0805510RFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805510RFKEAHP
Description
RES SMD 510 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805510RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,047
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.76800$7.68
25$0.60440$15.11
50$0.51140$25.57
100$0.42320$42.32
250$0.36336$90.84
500$0.32594$162.97
1,000$0.29302$293.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24520$1,226.00
10,000$0.22592$2,259.20
15,000$0.21623$3,243.45
25,000$0.20646$5,161.50
35,000$0.20572$7,200.20
50,000$0.20451$10,225.50
60,000$0.20242$12,145.20
120,000$0.19553$23,463.60
125,000$0.19517$24,396.25
Manufacturers Standard Package