
CRCW0805510RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805510RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805510RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805510RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805510RFKEAHP |
Description | RES SMD 510 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805510RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.65760 | $16.44 |
| 50 | $0.55740 | $27.87 |
| 100 | $0.48010 | $48.01 |
| 250 | $0.40152 | $100.38 |
| 500 | $0.35632 | $178.16 |
| 1,000 | $0.32056 | $320.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25347 | $1,267.35 |
| 10,000 | $0.23747 | $2,374.70 |
| 15,000 | $0.22967 | $3,445.05 |
| 25,000 | $0.22122 | $5,530.50 |
| 35,000 | $0.21639 | $7,573.65 |
| 50,000 | $0.21181 | $10,590.50 |

