CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054R99FNEA

DigiKey Part Number
541-4.99CTR-ND - Tape & Reel (TR)
541-4.99CCT-ND - Cut Tape (CT)
541-4.99CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08054R99FNEA
Description
RES SMD 4.99 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054R99FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.47600$4.76
25$0.37120$9.28
50$0.30700$15.35
100$0.25950$25.95
250$0.21084$52.71
500$0.18294$91.47
1,000$0.16110$161.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12878$643.90
10,000$0.10596$1,059.60
15,000$0.10101$1,515.15
25,000$0.10031$2,507.75
35,000$0.09990$3,496.50
50,000$0.09521$4,760.50
60,000$0.09502$5,701.20
120,000$0.09436$11,323.20
125,000$0.09432$11,790.00
Manufacturers Standard Package