
CRCW08054R70FNEA | |
|---|---|
DigiKey Part Number | 541-4.70CTR-ND - Tape & Reel (TR) 541-4.70CCT-ND - Cut Tape (CT) 541-4.70CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R70FNEA |
Description | RES SMD 4.7 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054R70FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT4R70 | Stackpole Electronics Inc | 36,075 | RMCF0805FT4R70CT-ND | $0.82000 | Direct |
| SR0805FR-7W4R7L | YAGEO | 19,748 | YAG5871CT-ND | $3.04000 | Upgrade |
| AC0805FR-074R7L | YAGEO | 15,434 | YAG3739CT-ND | $0.99000 | Similar |
| RC0805FR-074R7L | YAGEO | 67,074 | 311-4.70CRCT-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.39120 | $9.78 |
| 50 | $0.32720 | $16.36 |
| 100 | $0.27540 | $27.54 |
| 250 | $0.22364 | $55.91 |
| 500 | $0.19420 | $97.10 |
| 1,000 | $0.17101 | $171.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12895 | $644.75 |
| 10,000 | $0.11862 | $1,186.20 |
| 15,000 | $0.11358 | $1,703.70 |
| 25,000 | $0.10814 | $2,703.50 |
| 35,000 | $0.10502 | $3,675.70 |
| 50,000 | $0.10207 | $5,103.50 |

