
CRCW08054R70FKEAC | |
---|---|
DigiKey Part Number | 541-4156-2-ND - Tape & Reel (TR) 541-4156-1-ND - Cut Tape (CT) 541-4156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R70FKEAC |
Description | RES 4.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054R70FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.70800 | $7.08 |
25 | $0.55640 | $13.91 |
50 | $0.46920 | $23.46 |
100 | $0.40170 | $40.17 |
250 | $0.33420 | $83.55 |
500 | $0.29520 | $147.60 |
1,000 | $0.26326 | $263.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21940 | $1,097.00 |
10,000 | $0.20173 | $2,017.30 |
15,000 | $0.19205 | $2,880.75 |
25,000 | $0.18232 | $4,558.00 |
35,000 | $0.17737 | $6,207.95 |
50,000 | $0.17246 | $8,623.00 |
60,000 | $0.17215 | $10,329.00 |
120,000 | $0.17110 | $20,532.00 |
125,000 | $0.17104 | $21,380.00 |