CRCW08054K99FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.29229
Datasheet

Upgrade


Vishay Dale
In Stock: 32,563
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.07698
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16259
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14797
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14069
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 133,573
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 23,240
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.16321
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11927
Datasheet

Parametric Equivalent


YAGEO
In Stock: 66,789
Unit Price: $0.82000
Datasheet

Parametric Equivalent


WEC
In Stock: 185,830
Unit Price: $0.03445
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,250
Unit Price: $0.99000
Datasheet

Parametric Equivalent


WEC
In Stock: 135,000
Unit Price: $0.05090
Datasheet
4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054K99FKEBC

DigiKey Part Number
CRCW08054K99FKEBC-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW08054K99FKEBC
Description
RES 4.99K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054K99FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08054K99DKEAPVishay Dale0CRCW08054K99DKEAP-ND$0.29229Upgrade
CRCW08054K99FKEBVishay Dale32,563541-CRCW08054K99FKEBCT-ND$0.82000Upgrade
CRCW08054K99FKECVishay Dale0CRCW08054K99FKEC-ND$0.07698Upgrade
CRCW08054K99FKTBVishay Dale0CRCW08054K99FKTB-ND$0.16259Upgrade
CRCW08054K99FKTCVishay Dale0CRCW08054K99FKTC-ND$0.14797Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.06213$3,106.50