
CRCW08054K75FKTB | |
|---|---|
DigiKey Part Number | 541-CRCW08054K75FKTBTR-ND - Tape & Reel (TR) 541-CRCW08054K75FKTBCT-ND - Cut Tape (CT) 541-CRCW08054K75FKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K75FKTB |
Description | RES SMD 4.75K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K75FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054K75FKEAC | Vishay Dale | 68,672 | 541-CRCW08054K75FKEACCT-ND | $0.82000 | Similar |
| CRCW08054K75FKEBC | Vishay Dale | 0 | CRCW08054K75FKEBC-ND | $0.05671 | Similar |
| ERJ-6ENF4751V | Panasonic Industry | 71,338 | P4.75KCCT-ND | $0.99000 | Direct |
| RMCF0805FG4K75 | Stackpole Electronics Inc | 102,850 | 738-RMCF0805FG4K75CT-ND | $0.82000 | Direct |
| RMCF0805FT4K75 | Stackpole Electronics Inc | 104,590 | RMCF0805FT4K75CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.49000 | $12.25 |
| 50 | $0.41100 | $20.55 |
| 100 | $0.35020 | $35.02 |
| 250 | $0.28872 | $72.18 |
| 500 | $0.25372 | $126.86 |
| 1,000 | $0.22576 | $225.76 |
| 5,000 | $0.18138 | $906.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16580 | $1,658.00 |

