Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW08054K70JNECHP | |
|---|---|
DigiKey Part Number | 541-CRCW08054K70JNECHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08054K70JNECHP |
Description | CRCW0805-HP 200 4K7 5% ET6 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K70JNECHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0805FT4K70-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT4K70-UPTR-ND | $0.49766 | Parametric Equivalent |
| RPC0805JT4K70-UP | Stackpole Electronics Inc | 0 | RPC0805JT4K70-UP-ND | $0.23140 | Parametric Equivalent |
| SR0805JR-474K7L | YAGEO | 0 | 13-SR0805JR-474K7L-ND | $1.23426 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.21729 | $4,345.80 |



