CRCW08054K70JNECC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 2,387
Unit Price: $3.54000
Datasheet

Upgrade


Vishay Dale
In Stock: 3,489
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04433
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14338
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,870
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 637,845
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 58,825
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 28,858
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 166,755
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03865
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19,728
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10,724
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,918
Unit Price: $1.15000
Datasheet
4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054K70JNECC

DigiKey Part Number
CRCW08054K70JNECC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08054K70JNECC
Description
RES 4.7K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054K70JNECC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.03790$2,274.00