
CRCW08054K70FKEC | |
|---|---|
DigiKey Part Number | 541-CRCW08054K70FKECTR-ND - Tape & Reel (TR) 541-CRCW08054K70FKECCT-ND - Cut Tape (CT) 541-CRCW08054K70FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K70FKEC |
Description | RES SMD 4.7K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K70FKEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.27280 | $6.82 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.18500 | $18.50 |
| 250 | $0.14764 | $36.91 |
| 500 | $0.12612 | $63.06 |
| 1,000 | $0.10926 | $109.26 |
| 5,000 | $0.08248 | $412.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06599 | $1,319.80 |
| 40,000 | $0.06129 | $2,451.60 |
| 60,000 | $0.05899 | $3,539.40 |
| 100,000 | $0.05651 | $5,651.00 |
| 140,000 | $0.05509 | $7,712.60 |
| 200,000 | $0.05375 | $10,750.00 |

