CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054K70JNTA

DigiKey Part Number
541-3029-2-ND - Tape & Reel (TR)
541-3029-1-ND - Cut Tape (CT)
541-3029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08054K70JNTA
Description
RES SMD 4.7K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054K70JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.56800$5.68
25$0.44440$11.11
50$0.37200$18.60
100$0.31530$31.53
250$0.25584$63.96
500$0.22654$113.27
1,000$0.20094$200.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16342$817.10
10,000$0.15135$1,513.50
15,000$0.14546$2,181.90
25,000$0.13909$3,477.25
35,000$0.13452$4,708.20
50,000$0.12972$6,486.00
60,000$0.12948$7,768.80
120,000$0.12507$15,008.40
125,000$0.12480$15,600.00
Manufacturers Standard Package