
CRCW08054K02FKEAC | |
---|---|
DigiKey Part Number | 541-CRCW08054K02FKEACTR-ND - Tape & Reel (TR) 541-CRCW08054K02FKEACCT-ND - Cut Tape (CT) 541-CRCW08054K02FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K02FKEAC |
Description | RES 4.02K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K02FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
25 | $0.24640 | $6.16 |
50 | $0.20200 | $10.10 |
100 | $0.16750 | $16.75 |
250 | $0.13300 | $33.25 |
500 | $0.11364 | $56.82 |
1,000 | $0.09820 | $98.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07198 | $359.90 |
10,000 | $0.06235 | $623.50 |
15,000 | $0.06194 | $929.10 |
25,000 | $0.06085 | $1,521.25 |
35,000 | $0.05869 | $2,054.15 |
50,000 | $0.05664 | $2,832.00 |
60,000 | $0.05568 | $3,340.80 |
120,000 | $0.05473 | $6,567.60 |
125,000 | $0.05236 | $6,545.00 |