
CRCW080549K9DHEAP | |
|---|---|
DigiKey Part Number | 541-49.9KAZTR-ND - Tape & Reel (TR) 541-49.9KAZCT-ND - Cut Tape (CT) 541-49.9KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080549K9DHEAP |
Description | RES SMD 49.9K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080549K9DHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.97800 | $9.78 |
| 25 | $0.77920 | $19.48 |
| 50 | $0.66420 | $33.21 |
| 100 | $0.57550 | $57.55 |
| 250 | $0.48604 | $121.51 |
| 500 | $0.43426 | $217.13 |
| 1,000 | $0.39323 | $393.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32866 | $1,643.30 |
| 10,000 | $0.30982 | $3,098.20 |
| 15,000 | $0.30064 | $4,509.60 |
| 25,000 | $0.29068 | $7,267.00 |
| 35,000 | $0.28499 | $9,974.65 |
| 50,000 | $0.27959 | $13,979.50 |

