
CRCW080547K0FKECHP | |
|---|---|
DigiKey Part Number | 541-CRCW080547K0FKECHPTR-ND - Tape & Reel (TR) 541-CRCW080547K0FKECHPCT-ND - Cut Tape (CT) 541-CRCW080547K0FKECHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547K0FKECHP |
Description | CRCW0805-HP 100 47K 1% ET6 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547K0FKECHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.64440 | $16.11 |
| 50 | $0.54600 | $27.30 |
| 100 | $0.46940 | $46.94 |
| 250 | $0.39232 | $98.08 |
| 500 | $0.34776 | $173.88 |
| 1,000 | $0.31266 | $312.66 |
| 5,000 | $0.25645 | $1,282.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.21853 | $4,370.60 |
| 40,000 | $0.20857 | $8,342.80 |
| 60,000 | $0.20372 | $12,223.20 |
| 100,000 | $0.19846 | $19,846.00 |
| 140,000 | $0.19544 | $27,361.60 |
| 200,000 | $0.19259 | $38,518.00 |

