470 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805470RFKEB

DigiKey Part Number
541-CRCW0805470RFKEBTR-ND - Tape & Reel (TR)
541-CRCW0805470RFKEBCT-ND - Cut Tape (CT)
541-CRCW0805470RFKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805470RFKEB
Description
RES SMD 470 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
470 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805470RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470RFKEACVishay Dale58,633541-4147-1-ND$0.82000Similar
CRCW0805470RFKEBCVishay Dale0CRCW0805470RFKEBC-ND$0.05671Similar
CRCW0805470RFHTAPVishay Dale0CRCW0805470RFHTAP-ND$0.35075Parametric Equivalent
CRCW0805470RFKECVishay Dale0CRCW0805470RFKEC-ND$0.06145Parametric Equivalent
ERJ-6ENF4700VPanasonic Industry81,098P470CCT-ND$0.99000Direct
In-Stock: 20,711
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
25$0.25960$6.49
50$0.21380$10.69
100$0.17840$17.84
250$0.14208$35.52
500$0.12134$60.67
1,000$0.10515$105.15
5,000$0.07937$396.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06243$624.30
20,000$0.06175$1,235.00
Manufacturers Standard Package