470 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805470KFKEAHP

DigiKey Part Number
541-470KTTR-ND - Tape & Reel (TR)
541-470KTCT-ND - Cut Tape (CT)
541-470KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805470KFKEAHP
Description
RES SMD 470K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805470KFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F4703VPanasonic Industry6,44710-ERJ-P06F4703VCT-ND$1.56000Direct
ERJ-P06D4703VPanasonic Industry6,935P16050CT-ND$2.06000Upgrade
ERJ-UP6F4703VPanasonic Industry1310-ERJ-UP6F4703VCT-ND$1.81000Upgrade
In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.87100$8.71
25$0.69080$17.27
50$0.58540$29.27
100$0.50480$50.48
250$0.42356$105.89
500$0.37654$188.27
1,000$0.33938$339.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26947$1,347.35
10,000$0.25283$2,528.30
15,000$0.24473$3,670.95
25,000$0.23594$5,898.50
35,000$0.23092$8,082.20
50,000$0.22616$11,308.00
Manufacturers Standard Package