Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

CRCW080544K2FKTA | |
|---|---|
DigiKey Part Number | CRCW080544K2FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080544K2FKTA |
Description | RES SMD 44.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080544K2FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080544K2FKEA | Vishay Dale | 9,315 | 541-44.2KCCT-ND | $0.82000 | Direct |
| CRCW080544K2FKEAHP | Vishay Dale | 0 | CRCW080544K2FKEAHP-ND | $0.26794 | Upgrade |
| RCS080544K2FKEA | Vishay Dale | 0 | RCS080544K2FKEA-ND | $0.25136 | Upgrade |
| ERJ-6ENF4422V | Panasonic Industry | 14,440 | P44.2KCCT-ND | $0.99000 | Direct |
| RC0805FR-0744K2L | YAGEO | 466 | 311-44.2KCRCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17994 | $899.70 |











