
CRCW080543R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-43.0TTR-ND - Tape & Reel (TR) 541-43.0TCT-ND - Cut Tape (CT) 541-43.0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080543R0FKEAHP |
Description | RES SMD 43 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080543R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.75600 | $7.56 |
| 25 | $0.59520 | $14.88 |
| 50 | $0.50320 | $25.16 |
| 100 | $0.43160 | $43.16 |
| 250 | $0.35912 | $89.78 |
| 500 | $0.31734 | $158.67 |
| 1,000 | $0.28430 | $284.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22292 | $1,114.60 |
| 10,000 | $0.20817 | $2,081.70 |
| 15,000 | $0.20099 | $3,014.85 |
| 25,000 | $0.19321 | $4,830.25 |
| 35,000 | $0.18875 | $6,606.25 |
| 50,000 | $0.18453 | $9,226.50 |

