Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805430RFKEBC | |
|---|---|
DigiKey Part Number | CRCW0805430RFKEBC-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW0805430RFKEBC |
Description | RES 430 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805430RFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805430RFKEB | Vishay Dale | 0 | CRCW0805430RFKEB-ND | $0.06145 | Upgrade |
| CRCW0805430RFKTC | Vishay Dale | 0 | CRCW0805430RFKTC-ND | $0.14797 | Upgrade |
| CRCW0805430RFKEAC | Vishay Dale | 0 | CRCW0805430RFKEAC-ND | $0.05671 | Parametric Equivalent |
| RMCF0805FT430R | Stackpole Electronics Inc | 68,095 | RMCF0805FT430RCT-ND | $0.82000 | Upgrade |
| AC0805FR-07430RL | YAGEO | 4,810 | 13-AC0805FR-07430RLCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.05671 | $2,835.50 |








