
CRCW08053R30JNEAHP | |
---|---|
DigiKey Part Number | 541-3.3TATR-ND - Tape & Reel (TR) 541-3.3TACT-ND - Cut Tape (CT) 541-3.3TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053R30JNEAHP |
Description | RES SMD 3.3 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R30JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.15000 | $11.50 |
25 | $0.92960 | $23.24 |
50 | $0.79980 | $39.99 |
100 | $0.65850 | $65.85 |
250 | $0.58100 | $145.25 |
500 | $0.53864 | $269.32 |
1,000 | $0.49217 | $492.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42604 | $2,130.20 |
10,000 | $0.40391 | $4,039.10 |
15,000 | $0.38860 | $5,829.00 |
25,000 | $0.36957 | $9,239.25 |
35,000 | $0.36416 | $12,745.60 |
50,000 | $0.35878 | $17,939.00 |
60,000 | $0.35824 | $21,494.40 |
120,000 | $0.35566 | $42,679.20 |
125,000 | $0.35515 | $44,393.75 |