
CRCW08053R30FKEAHP | |
|---|---|
DigiKey Part Number | 541-3.30TTR-ND - Tape & Reel (TR) 541-3.30TCT-ND - Cut Tape (CT) 541-3.30TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053R30FKEAHP |
Description | RES SMD 3.3 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R30FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6DQF3R3V | Panasonic Industry | 6,675 | P19280CT-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.15900 | $11.59 |
| 25 | $0.93400 | $23.35 |
| 50 | $0.80240 | $40.12 |
| 100 | $0.69960 | $69.96 |
| 250 | $0.59588 | $148.97 |
| 500 | $0.53620 | $268.10 |
| 1,000 | $0.48893 | $488.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38047 | $1,902.35 |
| 10,000 | $0.35983 | $3,598.30 |
| 15,000 | $0.34976 | $5,246.40 |
| 25,000 | $0.33886 | $8,471.50 |
| 35,000 | $0.33261 | $11,641.35 |
| 50,000 | $0.32670 | $16,335.00 |

