CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053R16FKEA

DigiKey Part Number
541-CRCW08053R16FKEATR-ND - Tape & Reel (TR)
541-CRCW08053R16FKEACT-ND - Cut Tape (CT)
541-CRCW08053R16FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053R16FKEA
Description
RES SMD 3.16 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.16 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053R16FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,477
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.41200$4.12
25$0.31600$7.90
50$0.26180$13.09
100$0.21980$21.98
250$0.17716$44.29
500$0.15262$76.31
1,000$0.13352$133.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30052$1,502.60
10,000$0.25602$2,560.20
15,000$0.22179$3,326.85
25,000$0.18747$4,686.75
35,000$0.18417$6,445.95
50,000$0.18084$9,042.00
60,000$0.08041$4,824.60
120,000$0.07645$9,174.00
125,000$0.07624$9,530.00
Manufacturers Standard Package