
CRCW08053R01FKEA | |
---|---|
DigiKey Part Number | 541-3.01CCTR-ND - Tape & Reel (TR) 541-3.01CCCT-ND - Cut Tape (CT) 541-3.01CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053R01FKEA |
Description | RES SMD 3.01 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R01FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.41100 | $4.11 |
25 | $0.31840 | $7.96 |
50 | $0.26280 | $13.14 |
100 | $0.22010 | $22.01 |
250 | $0.17736 | $44.34 |
500 | $0.15650 | $78.25 |
1,000 | $0.13368 | $133.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10525 | $526.25 |
10,000 | $0.09623 | $962.30 |
15,000 | $0.09183 | $1,377.45 |
25,000 | $0.08708 | $2,177.00 |
35,000 | $0.08436 | $2,952.60 |
50,000 | $0.08178 | $4,089.00 |
60,000 | $0.08058 | $4,834.80 |
120,000 | $0.07846 | $9,415.20 |
125,000 | $0.07641 | $9,551.25 |