Direct
Similar
Similar
Similar
Similar
Similar

CRCW08053M48FKTA | |
|---|---|
DigiKey Part Number | CRCW08053M48FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08053M48FKTA |
Description | RES SMD 3.48M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.48 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053M48FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053M48FKEA | Vishay Dale | 26,208 | 541-3.48MCCT-ND | $0.82000 | Direct |
| AF0805FR-073M48L | YAGEO | 0 | AF0805FR-073M48L-ND | $0.16165 | Similar |
| AR0805FR-073M48L | YAGEO | 0 | AR0805FR-073M48L-ND | $0.66525 | Similar |
| RC0805FR-073M48L | YAGEO | 8,690 | 13-RC0805FR-073M48LCT-ND | $0.82000 | Similar |
| RC2012F3484CS | Samsung Electro-Mechanics | 0 | RC2012F3484CS-ND | $0.12237 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17994 | $899.70 |





