
CRCW08053K92FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW08053K92FKTATR-ND - Tape & Reel (TR) 541-CRCW08053K92FKTACT-ND - Cut Tape (CT) 541-CRCW08053K92FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K92FKTA |
Description | RES SMD 3.92K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K92FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.50960 | $12.74 |
| 50 | $0.42760 | $21.38 |
| 100 | $0.36420 | $36.42 |
| 250 | $0.30024 | $75.06 |
| 500 | $0.26358 | $131.79 |
| 1,000 | $0.23464 | $234.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18138 | $906.90 |
| 10,000 | $0.16846 | $1,684.60 |
| 15,000 | $0.16217 | $2,432.55 |
| 25,000 | $0.15536 | $3,884.00 |
| 35,000 | $0.15146 | $5,301.10 |
| 50,000 | $0.14777 | $7,388.50 |

