
CRCW08053K90FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08053K90FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08053K90FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08053K90FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K90FKEAHP |
Description | RES SMD 3.9K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K90FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.81600 | $8.16 |
| 25 | $0.64600 | $16.15 |
| 50 | $0.54820 | $27.41 |
| 100 | $0.46750 | $46.75 |
| 250 | $0.39652 | $99.13 |
| 500 | $0.35262 | $176.31 |
| 1,000 | $0.31777 | $317.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26740 | $1,337.00 |
| 10,000 | $0.25089 | $2,508.90 |
| 15,000 | $0.22875 | $3,431.25 |
| 25,000 | $0.18069 | $4,517.25 |
| 35,000 | $0.17847 | $6,246.45 |

