
CRCW0805475KFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805475KFKEBTR-ND - Tape & Reel (TR) 541-CRCW0805475KFKEBCT-ND - Cut Tape (CT) 541-CRCW0805475KFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805475KFKEB |
Description | RES SMD 475K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805475KFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805475KFKEAC | Vishay Dale | 0 | CRCW0805475KFKEAC-ND | $0.05671 | Similar |
| CRCW0805475KFKEBC | Vishay Dale | 0 | CRCW0805475KFKEBC-ND | $0.05671 | Similar |
| ERJ-6ENF4753V | Panasonic Industry | 5,408 | P475KCCT-ND | $0.99000 | Direct |
| RMCF0805FG475K | Stackpole Electronics Inc | 10,000 | 738-RMCF0805FG475KCT-ND | $0.82000 | Direct |
| RMCF0805FT475K | Stackpole Electronics Inc | 12,255 | RMCF0805FT475KCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.25960 | $6.49 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.17840 | $17.84 |
| 250 | $0.14208 | $35.52 |
| 500 | $0.12134 | $60.67 |
| 1,000 | $0.10515 | $105.15 |
| 5,000 | $0.07937 | $396.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06823 | $682.30 |

